Schneider Electric TeSys CA CAD5 Contactor, 110 V ac Coil, 3-Pole, 10 A, 5NO, 690 V ac

RS Stock No.: 608-7340Brand: Schneider ElectricManufacturers Part No.: CAD50FE7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

CAD5

Range

TeSys CA

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Schneider Electric TeSys D Series Control Relay Contactors CAD Series.

Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.

What is EverLink technology?

A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Features and Benefits.

  • Thermal contacts 10A with operation down to 17V 5mA

  • AC and DC Control circuits available

  • Low-consumption DC and silent

  • Variety of auxiliary contacts, and timer modules

  • 5 pole

  • Resistance to vibration & temperature cycling

  • Rated impulse withstands voltage 6 kV conforming to IEC 60947

Protection ratings & Safety features.

  • BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards

  • CSA and UL certification

  • IP2x protection front face conforming to VDE 0106

  • TH conforming to IEC 60068

Applications.

  • Used to create motor starters for any type of application and integration in control systems. Other applications include:

  • Switching contactor or relay coils

  • Powering control and signalling equipment

  • Simple control systems

  • Industry, infrastructure, and building

You may be interested in
Stock information temporarily unavailable.

€ 82.30

€ 82.30 Each (Exc. Vat)

€ 102.05

€ 102.05 Each (inc. VAT)

Schneider Electric TeSys CA CAD5 Contactor, 110 V ac Coil, 3-Pole, 10 A, 5NO, 690 V ac

€ 82.30

€ 82.30 Each (Exc. Vat)

€ 102.05

€ 102.05 Each (inc. VAT)

Schneider Electric TeSys CA CAD5 Contactor, 110 V ac Coil, 3-Pole, 10 A, 5NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

CAD5

Range

TeSys CA

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Schneider Electric TeSys D Series Control Relay Contactors CAD Series.

Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.

What is EverLink technology?

A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Features and Benefits.

  • Thermal contacts 10A with operation down to 17V 5mA

  • AC and DC Control circuits available

  • Low-consumption DC and silent

  • Variety of auxiliary contacts, and timer modules

  • 5 pole

  • Resistance to vibration & temperature cycling

  • Rated impulse withstands voltage 6 kV conforming to IEC 60947

Protection ratings & Safety features.

  • BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards

  • CSA and UL certification

  • IP2x protection front face conforming to VDE 0106

  • TH conforming to IEC 60068

Applications.

  • Used to create motor starters for any type of application and integration in control systems. Other applications include:

  • Switching contactor or relay coils

  • Powering control and signalling equipment

  • Simple control systems

  • Industry, infrastructure, and building

You may be interested in