Schneider Electric Twilight Switch 230 V ac, 1-Channel

RS Stock No.: 191-6154Brand: Schneider ElectricManufacturers Part No.: CCT15369Distrelec Article No.: 30397033
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

1NO

Height

85.5mm

Depth

67mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch

Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.

Programmable twilight switch with time switch function
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection

Analogue

Stock information temporarily unavailable.

€ 451.74

€ 451.74 Each (Exc. Vat)

€ 560.16

€ 560.16 Each (inc. VAT)

Schneider Electric Twilight Switch 230 V ac, 1-Channel

€ 451.74

€ 451.74 Each (Exc. Vat)

€ 560.16

€ 560.16 Each (inc. VAT)

Schneider Electric Twilight Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

1NO

Height

85.5mm

Depth

67mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch

Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.

Programmable twilight switch with time switch function
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection

Analogue