Technical Document
Specifications
Brand
Schneider ElectricSeries
EZ9E
Number of Ways Total
10
Range
Easy9
Current Rating
100A
Housing Material
Metal
International Protection Rating
IP2X, IP3X
Country of Origin
India
€ 91.20
€ 91.20 Each (Exc. Vat)
€ 113.09
€ 113.09 Each (inc. VAT)
Schneider Electric 10 Way Metal Consumer Unit, 100A, IP2X, IP3X EZ9E
1
€ 91.20
€ 91.20 Each (Exc. Vat)
€ 113.09
€ 113.09 Each (inc. VAT)
Schneider Electric 10 Way Metal Consumer Unit, 100A, IP2X, IP3X EZ9E
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
EZ9E
Number of Ways Total
10
Range
Easy9
Current Rating
100A
Housing Material
Metal
International Protection Rating
IP2X, IP3X
Country of Origin
India