Schneider Electric 12 Way Metal Consumer Unit, 100A, IP2X, IP3X EZ9E

RS Stock No.: 654-186Brand: Schneider ElectricManufacturers Part No.: EZ9E12MCCU
brand-logo
View all in Consumer Units

Technical Document

Specifications

Series

EZ9E

Number of Ways Total

12

Range

Easy9

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP2X, IP3X

Country of Origin

India

€ 99.79

€ 99.79 Each (Exc. Vat)

€ 123.74

€ 123.74 Each (inc. VAT)

Schneider Electric 12 Way Metal Consumer Unit, 100A, IP2X, IP3X EZ9E

€ 99.79

€ 99.79 Each (Exc. Vat)

€ 123.74

€ 123.74 Each (inc. VAT)

Schneider Electric 12 Way Metal Consumer Unit, 100A, IP2X, IP3X EZ9E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

EZ9E

Number of Ways Total

12

Range

Easy9

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP2X, IP3X

Country of Origin

India