Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Front Mount, Side Mount
Series
GS1A
Contact Current Rating
1.25 kA
Pole and Throw Configuration
4P
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Auxiliary contacts for GS1 series switch-disconnectors
Auxiliary indicator contacts for fused switch-disconnectors GS1 series.
Depending on the models, they are used to indicate O and I positions, blowing of fuses or to prevent pre-cutoffs.
Screw connections.
For fitting on TS35 DIN rail.
€ 154.16
€ 154.16 Each (Exc. Vat)
€ 191.16
€ 191.16 Each (inc. VAT)
1
€ 154.16
€ 154.16 Each (Exc. Vat)
€ 191.16
€ 191.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 154.16 |
15 - 24 | € 147.14 |
25+ | € 142.99 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
2NC + 2NO
Mounting Style
Front Mount, Side Mount
Series
GS1A
Contact Current Rating
1.25 kA
Pole and Throw Configuration
4P
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Auxiliary contacts for GS1 series switch-disconnectors
Auxiliary indicator contacts for fused switch-disconnectors GS1 series.
Depending on the models, they are used to indicate O and I positions, blowing of fuses or to prevent pre-cutoffs.
Screw connections.
For fitting on TS35 DIN rail.