Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Linergy Busbar, 690V, 54mm Pitch

RS Stock No.: 608-8214Brand: Schneider ElectricManufacturers Part No.: GV2G254
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

690V

Range

Linergy

Pitch

54mm

Series

GV2G

Better World Verification

Green Premium

Current Rating

63A

Better World Product (Find out more)

Yes

For Use With

GV2L, GV2LE, GV2ME, GV2P, GV2RT, LS1D32, TeSys U Starter-Controller

Colour

Black

Country of Origin

Romania

Product details

Power Terminal Busbar GV2

For incoming power connections to a GV2 motor circuit breaker

Stock information temporarily unavailable.

€ 20.46

€ 20.46 Each (Exc. Vat)

€ 25.37

€ 25.37 Each (inc. VAT)

Schneider Electric Linergy Busbar, 690V, 54mm Pitch

€ 20.46

€ 20.46 Each (Exc. Vat)

€ 25.37

€ 25.37 Each (inc. VAT)

Schneider Electric Linergy Busbar, 690V, 54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.46
10 - 14€ 19.58
15+€ 19.00
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Rated Operational Voltage

690V

Range

Linergy

Pitch

54mm

Series

GV2G

Better World Verification

Green Premium

Current Rating

63A

Better World Product (Find out more)

Yes

For Use With

GV2L, GV2LE, GV2ME, GV2P, GV2RT, LS1D32, TeSys U Starter-Controller

Colour

Black

Country of Origin

Romania

Product details

Power Terminal Busbar GV2

For incoming power connections to a GV2 motor circuit breaker