Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
13 → 18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
101mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Terminal Type
Cage Clamp
Better World Verification
Green Premium
Number of Poles
3
Better World Product (Find out more)
Yes
Country of Origin
France
€ 157.53
€ 157.53 Each (Exc. Vat)
€ 195.34
€ 195.34 Each (inc. VAT)
1
€ 157.53
€ 157.53 Each (Exc. Vat)
€ 195.34
€ 195.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 157.53 |
10 - 14 | € 150.35 |
15+ | € 146.12 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
13 → 18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
101mm
Overall Width
44.5mm
Overall Depth
78.2mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Terminal Type
Cage Clamp
Better World Verification
Green Premium
Number of Poles
3
Better World Product (Find out more)
Yes
Country of Origin
France