E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount GVAD

RS Stock No.: 395-0166Brand: Schneider ElectricManufacturers Part No.: GVAD1001
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

GVAD

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 32.73

€ 32.73 Each (Exc. Vat)

€ 40.59

€ 40.59 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount GVAD

€ 32.73

€ 32.73 Each (Exc. Vat)

€ 40.59

€ 40.59 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount GVAD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 32.73
15 - 24€ 31.30
25+€ 30.33
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

GVAD

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

240 V dc, 690 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic