Schneider Electric Magelis STO & STU Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

RS Stock No.: 134-8650Brand: Schneider ElectricManufacturers Part No.: HMISTO715
brand-logo
View all in HMI Displays

Technical Document

Specifications

Product Range

Magelis STO & STU

Display Type

TFT LCD

Manufacturer Part No.

HMISTO715

Display Resolution

480 x 272

Number of Ports

3

Port Type

RJ45, RS232/RS485, USB (Mini B), USB (Type A)

Onboard Memory

26 (Application Memory) MB, 512 (Back Up of Data) kB

Display Size

4.3 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Length

124.9mm

Depth

90.4mm

Maximum Operating Temperature

+50°C

Dimensions

124.9 x 38.8 x 90.4 mm

Supply Voltage

12 → 24 V dc

Display Colour

Colour

Width

38.8mm

Hazardous Area Certification

ATEX

Product details

Magelis 4.3" Touch panel screen

Schneider Electric’s new range of touch screen small panels offers greater ease of use and efficiency while retaining the inherent features of the HMI range.

Features & Benefits

4.3"" Touch screen graphic terminal, configured by Vijeo Designer
Resolution: 480 x 272 pixels
Analogue Touch Panel, Colour TFT LCD, 65536 colours
Fast mounting system tool free installation
Terminals are mounted easily onto your enclosure using spring clips.
Unique software, contribute to cut down the global cost of your installation
No batteries required, backlit by LEDs
Removable power connector
USB memory stick for application downloads
Standard RJ45 serial port with Modbus protocol and other commercially-available third-party protocols
2 USB ports: 1 mini B port for downloading and 1 standard A port for USB memory stick and USB peripheral

Schneider Electric Magelis STO-STU

The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.

Stock information temporarily unavailable.

€ 609.95

€ 609.95 Each (Exc. Vat)

€ 756.34

€ 756.34 Each (inc. VAT)

Schneider Electric Magelis STO & STU Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

€ 609.95

€ 609.95 Each (Exc. Vat)

€ 756.34

€ 756.34 Each (inc. VAT)

Schneider Electric Magelis STO & STU Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Product Range

Magelis STO & STU

Display Type

TFT LCD

Manufacturer Part No.

HMISTO715

Display Resolution

480 x 272

Number of Ports

3

Port Type

RJ45, RS232/RS485, USB (Mini B), USB (Type A)

Onboard Memory

26 (Application Memory) MB, 512 (Back Up of Data) kB

Display Size

4.3 in

Backlighting

Yes

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Length

124.9mm

Depth

90.4mm

Maximum Operating Temperature

+50°C

Dimensions

124.9 x 38.8 x 90.4 mm

Supply Voltage

12 → 24 V dc

Display Colour

Colour

Width

38.8mm

Hazardous Area Certification

ATEX

Product details

Magelis 4.3" Touch panel screen

Schneider Electric’s new range of touch screen small panels offers greater ease of use and efficiency while retaining the inherent features of the HMI range.

Features & Benefits

4.3"" Touch screen graphic terminal, configured by Vijeo Designer
Resolution: 480 x 272 pixels
Analogue Touch Panel, Colour TFT LCD, 65536 colours
Fast mounting system tool free installation
Terminals are mounted easily onto your enclosure using spring clips.
Unique software, contribute to cut down the global cost of your installation
No batteries required, backlit by LEDs
Removable power connector
USB memory stick for application downloads
Standard RJ45 serial port with Modbus protocol and other commercially-available third-party protocols
2 USB ports: 1 mini B port for downloading and 1 standard A port for USB memory stick and USB peripheral

Schneider Electric Magelis STO-STU

The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.