Schneider Electric ISM7 Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

RS Stock No.: 219-8845Brand: Schneider ElectricManufacturers Part No.: ISM71505
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Series

ISM7

IP Rating

IP68

Country of Origin

Turkey

€ 57.40

€ 5.74 Each (In a Pack of 10) (Exc. Vat)

€ 71.18

€ 7.118 Each (In a Pack of 10) (inc. VAT)

Schneider Electric ISM7 Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

€ 57.40

€ 5.74 Each (In a Pack of 10) (Exc. Vat)

€ 71.18

€ 7.118 Each (In a Pack of 10) (inc. VAT)

Schneider Electric ISM7 Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Series

ISM7

IP Rating

IP68

Country of Origin

Turkey