Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Busbar End Feed Unit
Rated Current
100A
Polarity
3L + N + PE
Number of Circuits
1
Width
390mm
Height
212mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
390x390x212mm
Country of Origin
France
Stock information temporarily unavailable.
€ 553.98
€ 553.98 Each (Exc. Vat)
€ 686.94
€ 686.94 Each (inc. VAT)
Schneider Electric Busbar End Feed Unit
1
€ 553.98
€ 553.98 Each (Exc. Vat)
€ 686.94
€ 686.94 Each (inc. VAT)
Schneider Electric Busbar End Feed Unit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Busbar End Feed Unit
Rated Current
100A
Polarity
3L + N + PE
Number of Circuits
1
Width
390mm
Height
212mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
390x390x212mm
Country of Origin
France