E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric TeSys F LC1F Contactor, 24 V dc Coil, 4-Pole, 4NO

RS Stock No.: 845-0478Brand: Schneider ElectricManufacturers Part No.: LC1F1154BD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

162mm

Width

200.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 24 V dc Coil, 4-Pole, 4NO

P.O.A.

Schneider Electric TeSys F LC1F Contactor, 24 V dc Coil, 4-Pole, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

162mm

Width

200.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

You may be interested in