Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
115 V ac
Number of Poles
3
Contact Current Rating
265 A
Range
TeSys F
Power Rating
147 kW
Function
Reversing
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NCBrand: Schneider Electric
€ 2,192.78Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 265 A, 147 kW, 3NO
1
P.O.A.
Schneider Electric TeSys F Contactor, 115 V ac Coil, 3-Pole, 265 A, 147 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NCBrand: Schneider Electric
€ 2,192.78Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
115 V ac
Number of Poles
3
Contact Current Rating
265 A
Range
TeSys F
Power Rating
147 kW
Function
Reversing
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G265 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 385 A, 1 NO + 1 NCBrand: Schneider Electric
€ 2,192.78Each (Exc. Vat)