Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys
Series
LC1
Normal State Configuration
3NO (Main), NC (Auxiliary)
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Country of Origin
France
You may be interested in
Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac
1
P.O.A.
Schneider Electric LC1 Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 3NO (Main), NC (Auxiliary), 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys
Series
LC1
Normal State Configuration
3NO (Main), NC (Auxiliary)
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Country of Origin
France
You may be interested in
Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V acBrand: Schneider Electric
P.O.A.Each (Exc. Vat)