Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys SK
Series
LC1S
Normal State Configuration
2NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
690 V ac
Contact Current Rating
6 A
Range
TeSys SK
Series
LC1S
Normal State Configuration
2NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
56mm
Width
27mm
Depth
55.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic