Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys SK
Series
LC1S
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
56mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V ac
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys SK
Series
LC1S
Power Rating
4 kW
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
56mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Czech Republic