Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65

RS Stock No.: 484-7257Brand: Schneider ElectricManufacturers Part No.: LE1GBTO11N7
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

212mm

Enclosure

Yes

Overall Width

124mm

Overall Depth

156.5mm

Series

LE1

P.O.A.

Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65

P.O.A.

Schneider Electric DOL Starter, DOL, 11 kW, 415 V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

11 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

212mm

Enclosure

Yes

Overall Width

124mm

Overall Depth

156.5mm

Series

LE1