E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DOL Starter, DOL, 4 kW, 415 V ac, 3 Phase, IP65

RS Stock No.: 744-7850Brand: Schneider ElectricManufacturers Part No.: LE1M35N716
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

160mm

Enclosure

Yes

Overall Width

78mm

Better World Product (Find out more)

Yes

Overall Depth

108mm

Better World Verification

Green Premium

Series

LE1

Country of Origin

Czech Republic

Product details

TeSys LE Enclosed DOL Motor Starter.

From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Features and Benefits.

  • TeSys LE enclosed motor starters.

  • Pre-wired circuit.

  • Easy access cable entry.

  • IP 65 Protection excellent for harsh environments.

  • Can be DIN rail mounted.

  • Push button control.

  • Simple to install – excellent for speedy installation.

  • Cable entry.

  • Continuous service due to coordination.

D.O.L Starters.

  • LE1, LE2 range: contactor + overload Relay Up to 37 KW.

  • Available in Reversing and Non-reversing starters

  • Conforms to standards IEC 60947-4-1

  • IP 65 degree of protection.

  • Ambient air temperature: operation from -5°C to +40 °C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages the control circuit must be wired by the customer.

  • Overload relay must be ordered separately except LE1M pre-configured range.

  • Operating positions are the same as contactors.

  • Enclosure is made from - LE2 K and LE D09-D35 in Polycarbonate, LE D40A-D65A in Sheet Steel.

D.O.L. Starters with a fuse disconnecting switch.

  • Direct on-line LE4, LE8 range fuse switch-disconnector + contactor + overload relay Up to 15 kW.

  • Available in Reversing and Non-reversing starters.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • Ambient air temperature: Operation from -5 to +40 C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately, same as for fuse.

  • Enclosure is made from Polycarbonate.

D.O.L Starters enclosure for thermal magnetic circuit breaker and contactor.

  • LE1GV Enclosure for thermal magnetic circuit breaker + contactor Up to 5.5 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 55 degree of protection.

  • Enclosure is made from Polycarbonate

Star-delta starters.

  • Star-delta LE3 range contactors + overload relay Up to 30 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • For supply voltages between 380 and 415 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately.

  • Enclosure is made from Polycarbonate.

Applications.

  • All types of industry.

  • Infrastructure.

  • Buildings.

  • Machines that need (D.O.L Motor starting or motor stopping, Reverse and Non-reverse starting, Simple soft starting.

  • Overload protection with or without an isolating device.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

You may be interested in
Stock information temporarily unavailable.

€ 237.85

€ 237.85 Each (Exc. Vat)

€ 294.93

€ 294.93 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 4 kW, 415 V ac, 3 Phase, IP65

€ 237.85

€ 237.85 Each (Exc. Vat)

€ 294.93

€ 294.93 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 4 kW, 415 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Power Rating

4 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

IP Rating

IP65

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

160mm

Enclosure

Yes

Overall Width

78mm

Better World Product (Find out more)

Yes

Overall Depth

108mm

Better World Verification

Green Premium

Series

LE1

Country of Origin

Czech Republic

Product details

TeSys LE Enclosed DOL Motor Starter.

From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.

Features and Benefits.

  • TeSys LE enclosed motor starters.

  • Pre-wired circuit.

  • Easy access cable entry.

  • IP 65 Protection excellent for harsh environments.

  • Can be DIN rail mounted.

  • Push button control.

  • Simple to install – excellent for speedy installation.

  • Cable entry.

  • Continuous service due to coordination.

D.O.L Starters.

  • LE1, LE2 range: contactor + overload Relay Up to 37 KW.

  • Available in Reversing and Non-reversing starters

  • Conforms to standards IEC 60947-4-1

  • IP 65 degree of protection.

  • Ambient air temperature: operation from -5°C to +40 °C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages the control circuit must be wired by the customer.

  • Overload relay must be ordered separately except LE1M pre-configured range.

  • Operating positions are the same as contactors.

  • Enclosure is made from - LE2 K and LE D09-D35 in Polycarbonate, LE D40A-D65A in Sheet Steel.

D.O.L. Starters with a fuse disconnecting switch.

  • Direct on-line LE4, LE8 range fuse switch-disconnector + contactor + overload relay Up to 15 kW.

  • Available in Reversing and Non-reversing starters.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • Ambient air temperature: Operation from -5 to +40 C.

  • For supply voltages between 380 and 440 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately, same as for fuse.

  • Enclosure is made from Polycarbonate.

D.O.L Starters enclosure for thermal magnetic circuit breaker and contactor.

  • LE1GV Enclosure for thermal magnetic circuit breaker + contactor Up to 5.5 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 55 degree of protection.

  • Enclosure is made from Polycarbonate

Star-delta starters.

  • Star-delta LE3 range contactors + overload relay Up to 30 kW.

  • Conforms to standards IEC 60947-4-1.

  • IP 65 degree of protection.

  • For supply voltages between 380 and 415 V the Control circuit is pre-wired between phases. For other supply voltages, the control circuit must be wired by the customer.

  • Overload relay must be ordered separately.

  • Enclosure is made from Polycarbonate.

Applications.

  • All types of industry.

  • Infrastructure.

  • Buildings.

  • Machines that need (D.O.L Motor starting or motor stopping, Reverse and Non-reverse starting, Simple soft starting.

  • Overload protection with or without an isolating device.

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

You may be interested in