Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
90 → 150 A
Contact Current Rating
105 A
Range
TeSys
Pole Configuration
3P
Series
LR9D
Mounting Style
Direct Contactor
Power Rating
59 kW
Normal State Configuration
1NC/1NO
Reset Method
Push Button
Terminal Type
Screw
Width
115mm
Number Of Auxiliary Contacts
2
Depth
118mm
Length
125mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-20 → +60 °C °C
Better World Verification
Green Premium
Supply Voltage
17 → 32 V dc
Control Voltage
24 Vdc
Contact Voltage Rating
440 V ac
Product details
Electronic Overload Relay
For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A
€ 694.60
€ 694.60 Each (Exc. Vat)
€ 861.30
€ 861.30 Each (inc. VAT)
1
€ 694.60
€ 694.60 Each (Exc. Vat)
€ 861.30
€ 861.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 694.60 |
10 - 14 | € 662.99 |
15+ | € 644.40 |
Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
90 → 150 A
Contact Current Rating
105 A
Range
TeSys
Pole Configuration
3P
Series
LR9D
Mounting Style
Direct Contactor
Power Rating
59 kW
Normal State Configuration
1NC/1NO
Reset Method
Push Button
Terminal Type
Screw
Width
115mm
Number Of Auxiliary Contacts
2
Depth
118mm
Length
125mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Product (Find out more)
Yes
Operating Temperature Range
-20 → +60 °C °C
Better World Verification
Green Premium
Supply Voltage
17 → 32 V dc
Control Voltage
24 Vdc
Contact Voltage Rating
440 V ac
Product details
Electronic Overload Relay
For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A