Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric TeSys Advanced Motor Starter, 2.2 kW, 3 → 12 A

RS Stock No.: 744-8162Brand: Schneider ElectricManufacturers Part No.: LUCC12BL
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

2.2 kW

Range

TeSys

Series

U-Line

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Advanced Control Units, single-phase, Class 10

Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Stock information temporarily unavailable.

€ 182.69

€ 182.69 Each (Exc. Vat)

€ 226.54

€ 226.54 Each (inc. VAT)

Schneider Electric TeSys Advanced Motor Starter, 2.2 kW, 3 → 12 A

€ 182.69

€ 182.69 Each (Exc. Vat)

€ 226.54

€ 226.54 Each (inc. VAT)

Schneider Electric TeSys Advanced Motor Starter, 2.2 kW, 3 → 12 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 182.69
5+€ 178.13
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

2.2 kW

Range

TeSys

Series

U-Line

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Advanced Control Units, single-phase, Class 10

Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.