E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric MCCB, Clip-On

RS Stock No.: 178-7871Brand: Schneider ElectricManufacturers Part No.: LV426864
brand-logo
View all in MCCBs

Technical Document

Specifications

Rated AC Voltage

277 V, 208 → 240 V, 220 → 240V

Rated DC Voltage

250V

Mounting Style

Clip-On

Length

8mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 175.67

€ 175.67 Each (Exc. Vat)

€ 217.83

€ 217.83 Each (inc. VAT)

Schneider Electric MCCB, Clip-On

€ 175.67

€ 175.67 Each (Exc. Vat)

€ 217.83

€ 217.83 Each (inc. VAT)

Schneider Electric MCCB, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Rated AC Voltage

277 V, 208 → 240 V, 220 → 240V

Rated DC Voltage

250V

Mounting Style

Clip-On

Length

8mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France