Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8341Brand: Schneider ElectricManufacturers Part No.: LV429880
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Better World Verification

Green Premium

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Circuit Breaker Type

MCCB

Better World Verification

Green Premium

Country of Origin

France

You may be interested in