Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, NSX MCCB 3P 400A, Breaking Capacity 70 kA, Fixed Mount

RS Stock No.: 219-8363Brand: Schneider ElectricManufacturers Part No.: LV432404
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 3P 400A, Breaking Capacity 70 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 3P 400A, Breaking Capacity 70 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

Italy

You may be interested in