Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSX80
Number of Poles
4
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated DC Voltage
1000V
Mounting Style
Fixed
Circuit Breaker Type
MCCB
Better World Verification
Green Premium
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSX80
Number of Poles
4
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated DC Voltage
1000V
Mounting Style
Fixed
Circuit Breaker Type
MCCB
Better World Verification
Green Premium
Country of Origin
France