Schneider Electric LV Series Lockable Glass, Sheet Steel RAL 9003 Opaque, 1925mm H, 400mm W, 30mm D for Use with

RS Stock No.: 654-060Brand: Schneider ElectricManufacturers Part No.: LVS08544
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Door Type

Opaque

Series

LV

Lockable

Yes

Handle Included

Yes

Width

400mm

Height

1925mm

Depth

30mm

Material

Glass, Sheet Steel

RAL Code

RAL 9003

For Use With

PrismaSeT P Cubicle Duct

Country of Origin

France

€ 833.63

€ 833.63 Each (Exc. Vat)

€ 1,033.70

€ 1,033.70 Each (inc. VAT)

Schneider Electric LV Series Lockable Glass, Sheet Steel RAL 9003 Opaque, 1925mm H, 400mm W, 30mm D for Use with

€ 833.63

€ 833.63 Each (Exc. Vat)

€ 1,033.70

€ 1,033.70 Each (inc. VAT)

Schneider Electric LV Series Lockable Glass, Sheet Steel RAL 9003 Opaque, 1925mm H, 400mm W, 30mm D for Use with

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Door Type

Opaque

Series

LV

Lockable

Yes

Handle Included

Yes

Width

400mm

Height

1925mm

Depth

30mm

Material

Glass, Sheet Steel

RAL Code

RAL 9003

For Use With

PrismaSeT P Cubicle Duct

Country of Origin

France