Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric 0.75 kW Servo Drive, 200 → 255 V, 1 Phase, 5.1 A, Encoder Feedback Function, 220 V

RS Stock No.: 770-1384Brand: Schneider ElectricManufacturers Part No.: LXM23AU07M3X
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

200 → 255 V

Current Rating

5.1 A

Voltage Rating

220 V

Power Rating

0.75 kW

Overall Length

162mm

Overall Width

85mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Lexium 23 Can Servo

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 0.75 kW Servo Drive, 200 → 255 V, 1 Phase, 5.1 A, Encoder Feedback Function, 220 V

P.O.A.

Schneider Electric 0.75 kW Servo Drive, 200 → 255 V, 1 Phase, 5.1 A, Encoder Feedback Function, 220 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

200 → 255 V

Current Rating

5.1 A

Voltage Rating

220 V

Power Rating

0.75 kW

Overall Length

162mm

Overall Width

85mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Taiwan, Province Of China

Product details

Lexium 23 Can Servo

Schneider Electric Lexium 23

The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.