Schneider Electric 0.5 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 6.3 A, Encoder Feedback Function, 240 V

RS Stock No.: 181-1407Brand: Schneider ElectricManufacturers Part No.: LXM32MU60N4Distrelec Article No.: 30308234
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

100 → 120 V, 200 → 240 V

Current Rating

6.3 A

Voltage Rating

240 V

Power Rating

0.5 kW

Overall Length

48mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,906.35

€ 1,906.35 Each (Exc. Vat)

€ 2,363.87

€ 2,363.87 Each (inc. VAT)

Schneider Electric 0.5 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 6.3 A, Encoder Feedback Function, 240 V

€ 1,906.35

€ 1,906.35 Each (Exc. Vat)

€ 2,363.87

€ 2,363.87 Each (inc. VAT)

Schneider Electric 0.5 kW Servo Drive, 100 → 120 V, 200 → 240 V, 1 Phase, 6.3 A, Encoder Feedback Function, 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Phase

1

Control Function

Encoder Feedback

Supply Voltage

100 → 120 V, 200 → 240 V

Current Rating

6.3 A

Voltage Rating

240 V

Power Rating

0.5 kW

Overall Length

48mm

Overall Width

237mm

Overall Depth

270mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more