Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
277V
Range
Multi 9
Mounting Style
DIN Rail Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
€ 389.38
€ 389.38 Each (Exc. Vat)
€ 482.83
€ 482.83 Each (inc. VAT)
1
€ 389.38
€ 389.38 Each (Exc. Vat)
€ 482.83
€ 482.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
277V
Range
Multi 9
Mounting Style
DIN Rail Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France