Schneider Electric On/Off Switch Damper Actuator, 1Nm, 24 V

RS Stock No.: 459-627Brand: Schneider ElectricManufacturers Part No.: MD10SR-24T
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Return Type

Spring Return

Maximum Damper Area

2m²

For Use With

Ventilation System

Power Consumption

6W

Control Type

On/Off Switch

Supply Voltage

24 V

Motor Torque

1Nm

Series

BMS

Country of Origin

Switzerland

€ 544.35

€ 544.35 Each (Exc. Vat)

€ 674.99

€ 674.99 Each (inc. VAT)

Schneider Electric On/Off Switch Damper Actuator, 1Nm, 24 V

€ 544.35

€ 544.35 Each (Exc. Vat)

€ 674.99

€ 674.99 Each (inc. VAT)

Schneider Electric On/Off Switch Damper Actuator, 1Nm, 24 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Return Type

Spring Return

Maximum Damper Area

2m²

For Use With

Ventilation System

Power Consumption

6W

Control Type

On/Off Switch

Supply Voltage

24 V

Motor Torque

1Nm

Series

BMS

Country of Origin

Switzerland