Schneider Electric METSECT Series Tropicalise Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 720 V ac

RS Stock No.: 248-3874Brand: Schneider ElectricManufacturers Part No.: METSECT5CC005
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

50:5

Bore Size

21mm

Series

METSECT

Transformer Type

Tropicalise

Sensor Technology

Current Transformer

Supply Voltage

720 V ac

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

44mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 78.13

€ 78.13 Each (Exc. Vat)

€ 96.88

€ 96.88 Each (inc. VAT)

Schneider Electric METSECT Series Tropicalise Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 720 V ac

€ 78.13

€ 78.13 Each (Exc. Vat)

€ 96.88

€ 96.88 Each (inc. VAT)

Schneider Electric METSECT Series Tropicalise Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 720 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

50:5

Bore Size

21mm

Series

METSECT

Transformer Type

Tropicalise

Sensor Technology

Current Transformer

Supply Voltage

720 V ac

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

44mm

Country of Origin

Tunisia