Technical Document
Specifications
Brand
Schneider ElectricSeries
PM3200
Display Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Depth
70mm
Meter Accuracy
0.3 %, 0.5 %
Minimum Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
Product details
Schneider Electric PM3200 Power Meter
This PowerLogic Power meter PM3200 offers basic to advanced measurement capabilities.
With compact size and DIN rail mounting, the PM3200 allows mains and feeders monitoring in small electrical cabinets. Combined with current transformers and voltage transformers, these meters can monitor 2-, 3- and 4-wire systems. The graphic display has intuitive navigation to easily access important parameters.
Different versions are available offering basic to advanced applications:
PM3200 (stock-no. 841-7759)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz
- Power/current demand
- Min/max.
PM3210 (stock-no. 841-7752)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- kWh pulse output
PM3250 (stock-no. 841-7756)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- LED to indicate communications
- RS485 port for Modbus communication
€ 782.70
€ 782.70 Each (Exc. Vat)
€ 970.55
€ 970.55 Each (inc. VAT)
1
€ 782.70
€ 782.70 Each (Exc. Vat)
€ 970.55
€ 970.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PM3200
Display Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Depth
70mm
Meter Accuracy
0.3 %, 0.5 %
Minimum Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
Product details
Schneider Electric PM3200 Power Meter
This PowerLogic Power meter PM3200 offers basic to advanced measurement capabilities.
With compact size and DIN rail mounting, the PM3200 allows mains and feeders monitoring in small electrical cabinets. Combined with current transformers and voltage transformers, these meters can monitor 2-, 3- and 4-wire systems. The graphic display has intuitive navigation to easily access important parameters.
Different versions are available offering basic to advanced applications:
PM3200 (stock-no. 841-7759)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz
- Power/current demand
- Min/max.
PM3210 (stock-no. 841-7752)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- kWh pulse output
PM3250 (stock-no. 841-7756)
- Electrical parameters I, In, U, V, PQS, E, PF, Hz, THD
- Power/current demand, peak demand
- Min/max.
- 5 timestamped alarms
- LED to indicate communications
- RS485 port for Modbus communication