Technical Document
Specifications
Brand
Schneider ElectricSeries
PM8000
Display Type
LCD
Depth
27mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Approvals
IEC, IEC 60529
Country of Origin
Canada
Product details
Schneider Electric PM8000 Power Meter
Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.
• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email push historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts
I/O Modules:
Up to four, field-installable I/O modules can be used per meter:
913-9652- 6 digital input & 2 relay output
€ 701.05
€ 701.05 Each (Exc. Vat)
€ 869.30
€ 869.30 Each (inc. VAT)
1
€ 701.05
€ 701.05 Each (Exc. Vat)
€ 869.30
€ 869.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PM8000
Display Type
LCD
Depth
27mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Approvals
IEC, IEC 60529
Country of Origin
Canada
Product details
Schneider Electric PM8000 Power Meter
Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.
• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email push historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts
I/O Modules:
Up to four, field-installable I/O modules can be used per meter:
913-9652- 6 digital input & 2 relay output