Schneider Electric Electric Single port Valve Actuator - Double Acting, 110 → 230 V Supply Voltage

RS Stock No.: 446-110Brand: Schneider ElectricManufacturers Part No.: MP140NO-230T
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Number of Ports Supported

1

Supply Voltage

110 → 230 V

Power Rating

2W

Actuator Type

Electric

Function

Double Acting

Country of Origin

Italy

€ 72.12

€ 72.12 Each (Exc. Vat)

€ 89.43

€ 89.43 Each (inc. VAT)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 110 → 230 V Supply Voltage

€ 72.12

€ 72.12 Each (Exc. Vat)

€ 89.43

€ 89.43 Each (inc. VAT)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 110 → 230 V Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Ports Supported

1

Supply Voltage

110 → 230 V

Power Rating

2W

Actuator Type

Electric

Function

Double Acting

Country of Origin

Italy