E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric MTN White Plug Socket, 2P + E Poles, 16A, Schuko

RS Stock No.: 346-657Brand: Schneider ElectricManufacturers Part No.: MTN2301-0319
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

White

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

MTN

Number of Poles

2P + E

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

Schneider Electric MTN White Plug Socket, 2P + E Poles, 16A, Schuko

€ 15.22

€ 15.22 Each (Exc. Vat)

€ 18.87

€ 18.87 Each (inc. VAT)

Schneider Electric MTN White Plug Socket, 2P + E Poles, 16A, Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.22
10+€ 14.20

Technical Document

Specifications

Colour

White

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

MTN

Number of Poles

2P + E

Country of Origin

Germany