Schneider Electric Black Telephone Socket 4-way

RS Stock No.: 357-091Brand: Schneider ElectricManufacturers Part No.: MTN463501
brand-logo
View all in Telephone Sockets

Technical Document

Specifications

Connector Type

RJ12

Gender

Female

Number Of Ways

4

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Colour

Black

Series

D-Life

Country of Origin

Germany

€ 26.52

€ 26.52 Each (Exc. Vat)

€ 32.88

€ 32.88 Each (inc. VAT)

Schneider Electric Black Telephone Socket 4-way

€ 26.52

€ 26.52 Each (Exc. Vat)

€ 32.88

€ 32.88 Each (inc. VAT)

Schneider Electric Black Telephone Socket 4-way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 26.52
10+€ 24.77

Technical Document

Specifications

Connector Type

RJ12

Gender

Female

Number Of Ways

4

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Colour

Black

Series

D-Life

Country of Origin

Germany