Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric MUR Anthracite Plug Socket, 2 Poles, 16A, Schuko

RS Stock No.: 357-110Brand: Schneider ElectricManufacturers Part No.: MUR36038
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Anthracite

Switched

No

Socket Type

Schuko

Mounting Style

Surface

Current Rating

16A

Series

MUR

Number of Poles

2

Country of Origin

Poland

Stock information temporarily unavailable.

€ 144.06

€ 144.06 Each (Exc. Vat)

€ 178.63

€ 178.63 Each (inc. VAT)

Schneider Electric MUR Anthracite Plug Socket, 2 Poles, 16A, Schuko

€ 144.06

€ 144.06 Each (Exc. Vat)

€ 178.63

€ 178.63 Each (inc. VAT)

Schneider Electric MUR Anthracite Plug Socket, 2 Poles, 16A, Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Anthracite

Switched

No

Socket Type

Schuko

Mounting Style

Surface

Current Rating

16A

Series

MUR

Number of Poles

2

Country of Origin

Poland