Schneider Electric Electric Single port Valve Actuator - Double Acting, 230 V Supply Voltage

RS Stock No.: 459-484Brand: Schneider ElectricManufacturers Part No.: MZ300S-230F
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Number of Ports Supported

1

Supply Voltage

230 V

Power Rating

1.1W

Actuator Type

Electric

Function

Double Acting

Country of Origin

Italy

€ 666.25

€ 666.25 Each (Exc. Vat)

€ 826.15

€ 826.15 Each (inc. VAT)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 230 V Supply Voltage

€ 666.25

€ 666.25 Each (Exc. Vat)

€ 826.15

€ 826.15 Each (inc. VAT)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 230 V Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Ports Supported

1

Supply Voltage

230 V

Power Rating

1.1W

Actuator Type

Electric

Function

Double Acting

Country of Origin

Italy