Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm

RS Stock No.: 707-9101Brand: Schneider ElectricManufacturers Part No.: NSYCRN108300
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial CRN

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Special Features

120° Door Opening

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Product details

Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.

The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

CRN and CRNG Universal Wall Box Enclosures Features.

  • Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.

  • Maximum load of 50 kg/m2.

  • Polyurethane seal.

  • Smart hinges allow easier removal allowing door reversal.

  • Various inserts available.

  • Welded studs on the door and wall box enclosure body (earth welded).

  • Welded back studs (4), shouldered for mounting 10 mm.

  • Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.

  • Polyester painted RAL 7035.


CRNG Wall Boxes.
  • 3 Point lock.

  • Double door models available (IP 55).

Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.

Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.

  • Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.

Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.

  • Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).

  • Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).

  • Electronics and Industrial networks (18 inch fixed or swing frame).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 455.65

€ 455.65 Each (Exc. Vat)

€ 565.01

€ 565.01 Each (inc. VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm

€ 455.65

€ 455.65 Each (Exc. Vat)

€ 565.01

€ 565.01 Each (inc. VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

1000 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial CRN

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Special Features

120° Door Opening

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

Panel

Product details

Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.

The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

CRN and CRNG Universal Wall Box Enclosures Features.

  • Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.

  • Maximum load of 50 kg/m2.

  • Polyurethane seal.

  • Smart hinges allow easier removal allowing door reversal.

  • Various inserts available.

  • Welded studs on the door and wall box enclosure body (earth welded).

  • Welded back studs (4), shouldered for mounting 10 mm.

  • Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.

  • Polyester painted RAL 7035.


CRNG Wall Boxes.
  • 3 Point lock.

  • Double door models available (IP 55).

Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.

Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.

  • Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.

Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.

  • Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).

  • Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).

  • Electronics and Industrial networks (18 inch fixed or swing frame).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more