Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 750mm H, 750mm W, 750mm L For Use With Thalassa

RS Stock No.: 211-3890Brand: Schneider ElectricManufacturers Part No.: NSYDLP132G
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Product Type

Modular Distribution Chassis

Series

NSYDLP

Number of Cutouts

4

Number of Modules

76

Width

750mm

Height

750mm

Length

750mm

RAL Code

RAL 7035

For Use With

Thalassa PHD

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Stock information temporarily unavailable.

€ 668.50

€ 668.50 Each (Exc. Vat)

€ 828.94

€ 828.94 Each (inc. VAT)

Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 750mm H, 750mm W, 750mm L For Use With Thalassa

€ 668.50

€ 668.50 Each (Exc. Vat)

€ 828.94

€ 828.94 Each (inc. VAT)

Schneider Electric NSYDLP Series RAL 7035 Modular Distribution Chassis, 750mm H, 750mm W, 750mm L For Use With Thalassa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Product Type

Modular Distribution Chassis

Series

NSYDLP

Number of Cutouts

4

Number of Modules

76

Width

750mm

Height

750mm

Length

750mm

RAL Code

RAL 7035

For Use With

Thalassa PHD

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain