Technical Document
Specifications
Brand
Schneider ElectricExternal Height
430 mm
External Width
330 mm
External Depth
200mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
€ 271.92Each (Exc. Vat)
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 430 mm x 330 mm x 200mm
1
P.O.A.
Schneider Electric Thalassa PLM Series PET Wall Box, 430 mm x 330 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
€ 271.92Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
430 mm
External Width
330 mm
External Depth
200mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Country of Origin
Spain
You may be interested in
Schneider Electric PanelSeT Series PET Wall Box, IP66, 430 mm x 330 mm x 200mmBrand: Schneider Electric
€ 271.92Each (Exc. Vat)