Technical Document
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
Thalassa PLM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
For Protection Of
Instrumentation
Special Features
Flame Resistant
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Product details
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features and Benefits.
- Large 180° door opening
- IP66 rating meaning the enclosures are dust tight and give protection against powerful jets of water and heavy seas
- Impact resistance: IK10 for plain door version, - IK08 for the glazed door (monobloc).
- Self-extinguishing material and insulator
- 960 ºC test withstanding
- 8 dimensions from 310x215x160mm up to 1056x852x350mm.
- Bosses for fixation points are moulded, inserts included.
- 2 locks with double-bar insert or 1 lock system with 3 action points.
- Version with plain or glazed door.
- Version with metallic or Bakelite mounting plate.
- Suitable for quick installation of DIN rails.
- Lightweight gives an easy installation
- Reversibility for installation right or left door opening
- No electrical contact risk
- Resistance to harsh atmospheres (indoor and outdoor use).
- Halogen free.
- Long life lasting without maintenance.
- Bureau Veritas - IEC62208 enclosure standard.
- UL508A – CAN/CSA-C22.2
Typical Applications.
The Thalassa PLM range of wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
- Electrical distribution and Control
- Infrastructures and Industry
- Indoor, outdoor and harsh environments
- Public areas thanks to total insulation – safety
- Automation, measurement, distribution and protection
- ATEX version for potentially explosive atmosphere
€ 484.68
€ 484.68 Each (Exc. Vat)
€ 601.00
€ 601.00 Each (inc. VAT)
1
€ 484.68
€ 484.68 Each (Exc. Vat)
€ 601.00
€ 601.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
747 mm
External Width
536 mm
External Depth
300mm
Body Material
PET
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Grey
RAL Code
RAL 7035
Series
Thalassa PLM
External Mounting Type
Bracket
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
For Protection Of
Instrumentation
Special Features
Flame Resistant
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK10
Product details
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features and Benefits.
- Large 180° door opening
- IP66 rating meaning the enclosures are dust tight and give protection against powerful jets of water and heavy seas
- Impact resistance: IK10 for plain door version, - IK08 for the glazed door (monobloc).
- Self-extinguishing material and insulator
- 960 ºC test withstanding
- 8 dimensions from 310x215x160mm up to 1056x852x350mm.
- Bosses for fixation points are moulded, inserts included.
- 2 locks with double-bar insert or 1 lock system with 3 action points.
- Version with plain or glazed door.
- Version with metallic or Bakelite mounting plate.
- Suitable for quick installation of DIN rails.
- Lightweight gives an easy installation
- Reversibility for installation right or left door opening
- No electrical contact risk
- Resistance to harsh atmospheres (indoor and outdoor use).
- Halogen free.
- Long life lasting without maintenance.
- Bureau Veritas - IEC62208 enclosure standard.
- UL508A – CAN/CSA-C22.2
Typical Applications.
The Thalassa PLM range of wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
- Electrical distribution and Control
- Infrastructures and Industry
- Indoor, outdoor and harsh environments
- Public areas thanks to total insulation – safety
- Automation, measurement, distribution and protection
- ATEX version for potentially explosive atmosphere