Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 400 mm x 600 mm x 250mm

RS Stock No.: 220-1533Brand: Schneider ElectricManufacturers Part No.: NSYS3D4625P
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 265.75

€ 265.75 Each (Exc. Vat)

€ 329.53

€ 329.53 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 400 mm x 600 mm x 250mm

€ 265.75

€ 265.75 Each (Exc. Vat)

€ 329.53

€ 329.53 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 400 mm x 600 mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

External Height

400 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France