Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mm

RS Stock No.: 701-8351Brand: Schneider ElectricManufacturers Part No.: NSYSBS10105
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

55 x 100 x 100mm

Material

Steel

Length

55mm

Width

100mm

Height

100mm

IP Rating

IP66

Colour

Grey

Number of Ways

0

Series

Special S44

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mm

P.O.A.

Schneider Electric Special S44 Series Grey Steel Junction Box, IP66, 55 x 100 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

55 x 100 x 100mm

Material

Steel

Length

55mm

Width

100mm

Height

100mm

IP Rating

IP66

Colour

Grey

Number of Ways

0

Series

Special S44

Country of Origin

France