Technical Document
Specifications
Brand
Schneider ElectricSeries
PanelSeT Accessoires
Width
250mm
Height
42mm
Length
509mm
Material
Steel
Colour
Grey
For Use With
3D Enclosure
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Spacial Canopy
A professional range of spacial enclosure canopies. All models are highly reliable and excellent quality.
€ 115.51
€ 115.51 Each (Exc. Vat)
€ 143.23
€ 143.23 Each (inc. VAT)
1
€ 115.51
€ 115.51 Each (Exc. Vat)
€ 143.23
€ 143.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PanelSeT Accessoires
Width
250mm
Height
42mm
Length
509mm
Material
Steel
Colour
Grey
For Use With
3D Enclosure
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Spacial Canopy
A professional range of spacial enclosure canopies. All models are highly reliable and excellent quality.