Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 800mm W, 400mm D For Use With Enclosure

RS Stock No.: 654-371Brand: Schneider ElectricManufacturers Part No.: NSYTJ8040HD
brand-logo
View all in Enclosure Canopies

Technical Document

Specifications

Series

NSY

Width

800mm

Depth

400mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

France

€ 456.85

€ 456.85 Each (Exc. Vat)

€ 566.49

€ 566.49 Each (inc. VAT)

Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 800mm W, 400mm D For Use With Enclosure

€ 456.85

€ 456.85 Each (Exc. Vat)

€ 566.49

€ 566.49 Each (inc. VAT)

Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 800mm W, 400mm D For Use With Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NSY

Width

800mm

Depth

400mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

France