Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Anthracite Plug Socket, RJ45

RS Stock No.: 130-830Brand: Schneider ElectricManufacturers Part No.: NU344754
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Anthracite

Socket Type

RJ45

Mounting Style

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

€ 27.88

€ 27.88 Each (Exc. Vat)

€ 34.57

€ 34.57 Each (inc. VAT)

Schneider Electric Anthracite Plug Socket, RJ45

€ 27.88

€ 27.88 Each (Exc. Vat)

€ 34.57

€ 34.57 Each (inc. VAT)

Schneider Electric Anthracite Plug Socket, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.88
10+€ 26.02

Technical Document

Specifications

Colour

Anthracite

Socket Type

RJ45

Mounting Style

Flush Mount

Country of Origin

Spain