Technical Document
Specifications
Brand
Schneider ElectricGender
Male
Width
22.5mm
Height
45mm
Colour
Anthracite
Mounting Type
Flush Mount
Country of Origin
Spain
€ 22.53
€ 22.53 Each (Exc. Vat)
€ 27.94
€ 27.94 Each (inc. VAT)
Anthracite Male Socket, Flush Mount
1
€ 22.53
€ 22.53 Each (Exc. Vat)
€ 27.94
€ 27.94 Each (inc. VAT)
Anthracite Male Socket, Flush Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 22.53 |
10+ | € 21.04 |
Technical Document
Specifications
Brand
Schneider ElectricGender
Male
Width
22.5mm
Height
45mm
Colour
Anthracite
Mounting Type
Flush Mount
Country of Origin
Spain