Technical Document
Specifications
Brand
Schneider ElectricNominal Size
20mm
Fitting Type
Adapter
Material
uPVC
Colour
White
Standards Met
BS4607
Series
PMA
Product details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
€ 16.70
€ 1.67 Each (In a Pack of 10) (Exc. Vat)
€ 20.71
€ 2.071 Each (In a Pack of 10) (inc. VAT)
10
€ 16.70
€ 1.67 Each (In a Pack of 10) (Exc. Vat)
€ 20.71
€ 2.071 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNominal Size
20mm
Fitting Type
Adapter
Material
uPVC
Colour
White
Standards Met
BS4607
Series
PMA
Product details
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.