Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s

Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
OFF Delay, ON Delay, Symmetrical
Time Range
0.1 s → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Better World Product (Find out more)
Yes
Length
90mm
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Contact Material
Cadmium Free
Product details
Schneider Electric Zelio RE17 Timing Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the setup of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).
Features and Benefits:
LED state indicator
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems
€ 100.97
€ 100.97 Each (Exc. Vat)
€ 125.20
€ 125.20 Each (inc. VAT)
1
€ 100.97
€ 100.97 Each (Exc. Vat)
€ 125.20
€ 125.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
OFF Delay, ON Delay, Symmetrical
Time Range
0.1 s → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
24 V dc, 240V ac
Terminal Type
Screw
Switch Configuration
SPDT
Width
17.5mm
Minimum Voltage
24V ac
Series
Harmony Time
Maximum Operating Temperature
+60°C
Depth
72mm
Better World Product (Find out more)
Yes
Length
90mm
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
<100ms
Contact Material
Cadmium Free
Product details
Schneider Electric Zelio RE17 Timing Relay Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the setup of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).
Features and Benefits:
LED state indicator
Simple, fast and easy to set up
Flexible, Compact and high performing
Relay or Solid-state output
Module DIN rail mount, miniature plug-in and panel mount
Single or Multiple function
Power supply voltage range from 24 to 240 V
Selector switch on front panel
Protection ratings & Safety features:
Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
IP50 (front panel) conforming to IEC 60529
IP40 (housing) conforming to IEC 60529
IP20 (terminal block) conforming to IEC 60529
Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
Lighting circuits
Motor start control
Sensitive equipment
Safety control
Conveyor belt sequence delay
Machines, single machine and automation
Buildings, door locks and roller shutters
Water segment such as pumping and irrigation
HVAC, fans and water systems