Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

RS Stock No.: 897-6700Brand: Schneider ElectricManufacturers Part No.: RE22R2ACMRDistrelec Article No.: 30302789
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On + Off-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

On + Off Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 150.22

€ 150.22 Each (Exc. Vat)

€ 186.27

€ 186.27 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

€ 150.22

€ 150.22 Each (Exc. Vat)

€ 186.27

€ 186.27 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

OFF Delay, ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

DPCO

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On + Off-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Available option of supplying a load in parallel
Operating temperature of -20 → 60 °C
Self extinguishing housing material
Ingress protection of IP20 (terminal block), IP40 (housing) and IP50 (front face)

On + Off Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more